Print Page
PDA150F-5
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 150 W, 85V AC to 264V AC, Fixed
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoPDA150F-5
Order Code4667034
Product RangePDA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
16+ | £80.520 |
Price for:Each
Minimum: 16
Multiple: 16
£1,288.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoPDA150F-5
Order Code4667034
Product RangePDA Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)150W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15V
Output Current - Output 130A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangePDA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PDA150F-5 is a PDA150 series, high-efficiency, open-frame AC-DC power supply for industrial and commercial applications.
- Universal input voltage range from 85 to 264V AC
- 5V, 30A DC output and 150W max output wattage
- 5 years warranty
- Convection/forced air cooling method
- High efficiency and low noise
- Complies with SEMI F47
- Harmonic attenuator (complies with IEC61000-3-2)
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Approvals: UL62368-1, c-UL(equivalent to CAN/CSA-C22.2 No.62368-1), EN62368-1 and complies w/ DEN-AN
- Operating temperature range from -20 to +70°C, case size: 34X93X168mm [1.34×3.66×6.61inch]
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
PDA Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
150W
Power Supply Output Type
Fixed
Output Current - Output 1
30A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53