Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCORSTAT CONTAINERS
Manufacturer Part No2205
Order Code596322
Technical Datasheet
ESD Storage Type-
External Height - Imperial-
External Height - Metric478mm
External Width - Imperial-
External Width - Metric108mm
External Depth - Imperial-
External Depth - Metric635mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Conductive coated "B" Flute cardboard
- Ideal for DIP tubes
- Supplied flat-packed
Technical Specifications
ESD Storage Type
-
External Height - Metric
478mm
External Width - Metric
108mm
External Depth - Metric
635mm
SVHC
No SVHC (17-Dec-2014)
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21