Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoULP113M016DBF1A0
Order Code3361368
Product RangeULP Series
Technical Datasheet
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | £21.540 |
25+ | £19.350 |
50+ | £17.690 |
100+ | £17.300 |
250+ | £16.790 |
Price for:Each
Minimum: 10
Multiple: 10
£215.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoULP113M016DBF1A0
Order Code3361368
Product RangeULP Series
Technical Datasheet
Capacitor Case / PackageSMD
Capacitance11000µF
Voltage(DC)16V
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangeULP Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter-
Product Length-
Product Width-
Product Height3mm
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitor Case / Package
SMD
Voltage(DC)
16V
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
-
Product Width
-
Ripple Current
-
Operating Temperature Max
85°C
Capacitance
11000µF
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
ULP Series
Capacitor Terminals
Solder
Product Length
-
Product Height
3mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773