Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLP470M400A1P3
Order Code2361787
Product RangeSLP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLP470M400A1P3
Order Code2361787
Product RangeSLP Series
Technical Datasheet
Capacitance47µF
Voltage(DC)400V
Product RangeSLP Series
Product Diameter22mm
Product Height25mm
Lead Spacing10mm
ESR7.058ohm
Ripple Current620mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
47µF
Product Range
SLP Series
Product Height
25mm
ESR
7.058ohm
Operating Temperature Min
-25°C
Voltage(DC)
400V
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
620mA
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010467
Product traceability