Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSCRN240R-F
Order Code2841786
Product RangeSCR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £57.680 |
10+ | £46.740 |
20+ | £43.730 |
Price for:Each
Minimum: 1
Multiple: 1
£57.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSCRN240R-F
Order Code2841786
Product RangeSCR Series
Technical Datasheet
Dielectric TypeFilm / Foil Paper
Capacitor Case / PackageCan
Capacitance0.5µF
Capacitance Tolerance± 10%
Typical ApplicationsSCR Commutating
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)1.5kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing20.57mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)60A
ESR-
Product Diameter-
Product Length54.86mm
Product Width33.27mm
Product Height2.13mm
Ripple Current-
Output (kvar)-
Height2.13mm
Product RangeSCR Series
Operating Temperature Min-40°C
Operating Temperature Max80°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Dielectric Type
Film / Foil Paper
Capacitance
0.5µF
Typical Applications
SCR Commutating
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
20.57mm
Peak Current
-
ESR
-
Product Length
54.86mm
Product Height
2.13mm
Output (kvar)
-
Product Range
SCR Series
Operating Temperature Max
80°C
SVHC
No SVHC (15-Jan-2018)
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
1.5kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
60A
Product Diameter
-
Product Width
33.27mm
Ripple Current
-
Height
2.13mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163296