Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC22FD501J-F
Order Code2361776
Product RangeMC Series
Technical Datasheet
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC22FD501J-F
Order Code2361776
Product RangeMC Series
Technical Datasheet
Capacitance500pF
Voltage Rating500V
Product RangeMC Series
Operating Temperature Max125°C
Technical Specifications
Capacitance
500pF
Product Range
MC Series
Voltage Rating
500V
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111