Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC12EF270J-F
Order Code2361765
Product RangeMC Series
Technical Datasheet
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC12EF270J-F
Order Code2361765
Product RangeMC Series
Technical Datasheet
Capacitance27pF
Voltage Rating1kV
Product RangeMC Series
Operating Temperature Max125°C
Technical Specifications
Capacitance
27pF
Product Range
MC Series
Voltage Rating
1kV
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05