Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDEL-AVE106M50D16T-F
Order Code2355272
Product RangeAVE Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDEL-AVE106M50D16T-F
Order Code2355272
Product RangeAVE Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage(DC)50V
ESR16.58ohm
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Product RangeAVE Series
Capacitance Tolerance 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Height5.3mm
Ripple Current44mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (10-Jun-2022)
Alternatives for DEL-AVE106M50D16T-F
5 Products Found
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
2000 hours @ 85C
Product Range
AVE Series
Capacitor Terminals
Solder
Product Height
5.3mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Capacitance
10µF
ESR
16.58ohm
Polarity
Polar
Capacitance Tolerance
20%
Product Diameter
6.3mm
Ripple Current
44mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907