Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDCMC392M400CD5F
Order Code1832260
Product RangeDCMC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £37.930 |
3+ | £35.010 |
5+ | £32.510 |
10+ | £31.030 |
20+ | £29.680 |
50+ | £29.090 |
Price for:Each
Minimum: 1
Multiple: 1
£37.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDCMC392M400CD5F
Order Code1832260
Product RangeDCMC Series
Technical Datasheet
Capacitance3900µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature4000 hours @ 85°C
PolarityPolar
Product RangeDCMC Series
Product Diameter63.5mm
Product Height118mm
Lead Spacing28.6mm
ESR0.0356ohm
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
3900µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
63.5mm
Lead Spacing
28.6mm
Ripple Current
-
Operating Temperature Max
85°C
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 85°C
Product Range
DCMC Series
Product Height
118mm
ESR
0.0356ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.488