Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCK05BX390K
Order Code1604090
Product RangeCK05 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | £0.477 |
500+ | £0.316 |
1000+ | £0.293 |
Price for:Each
Minimum: 100
Multiple: 100
£47.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCK05BX390K
Order Code1604090
Product RangeCK05 Series
Technical Datasheet
Capacitance39pF
Voltage(DC)200V
Capacitance Tolerance 10%
Dielectric CharacteristicX7R
Lead Spacing5mm
Product RangeCK05 Series
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
39pF
Capacitance Tolerance
10%
Lead Spacing
5mm
Qualification
-
Operating Temperature Max
125°C
Voltage(DC)
200V
Dielectric Characteristic
X7R
Product Range
CK05 Series
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363