Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No500C122T250BA2B
Order Code2361691
Product Range500C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £36.930 |
3+ | £33.210 |
5+ | £28.910 |
10+ | £26.690 |
20+ | £25.170 |
50+ | £23.650 |
Price for:Each
Minimum: 1
Multiple: 1
£36.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No500C122T250BA2B
Order Code2361691
Product Range500C Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range500C Series
Product Diameter50.8mm
Product Height53.98mm
Lead Spacing22.23mm
ESR0.0946ohm
Ripple Current4.6A
Operating Temperature Min-40°C
Operating Temperature Max95°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Type 500C capacitors are designed for mainframe computers and other long life UPS and power supply filter applications. They deliver nearly as much capacitance as the Type DCMC capacitor, but with two times the life expectancy. They are an excellent choice for high ripple applications. The extended cathode foil of the 500C assures cool operation with heat flow from the capacitor element to the can.
- Long life, high-capacitance
- Better for power supply and UPS systems
- Thermal-Pak™ extended cathode construction
Technical Specifications
Capacitance
1200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
50.8mm
Lead Spacing
22.23mm
Ripple Current
4.6A
Operating Temperature Max
95°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
250V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
500C Series
Product Height
53.98mm
ESR
0.0946ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153