Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPM0S0DH60.
Order Code3587925
Product RangeCorcom P Series
Your Part Number
91 In Stock
60 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £25.990 |
| 5+ | £24.910 |
| 10+ | £23.820 |
| 25+ | £22.220 |
| 50+ | £22.080 |
| 100+ | £21.930 |
| 250+ | £20.700 |
Price for:Each
Minimum: 1
Multiple: 1
£25.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPM0S0DH60.
Order Code3587925
Product RangeCorcom P Series
Connector TypeIEC C14
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating6A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
Product RangeCorcom P Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
IEC C14
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Connector Type
IEC C14
Current Rating
6A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
Corcom P Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068697