Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPE0SSDSXA
Order Code9585931
Product RangeP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPE0SSDSXA
Order Code9585931
Product RangeP Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Voltage Rating250VAC
Current Rating10A
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
Product RangeP Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The PE0SSDSXA is a flanged vertical-mount power entry module IEC Filter with DPST switch and quick-connect terminals. The 7-6609928-3 offers fuller flexibility of design in a more compact package. The CHAMELEON module compact design and modular construction will allow user to select the power entry features without altering the panel cut-out. The Chameleon module with adapters and will fit any standard panel cut-out. It is suitable for general, high performance or medical applications.
- Dual AC (SMPS) input voltage
- Filter shield
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Connector Type
IEC C14
Voltage Rating
250VAC
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
P Series
Power Entry Module Applications
Medical
Current Rating
10A
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089358