Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6ERK1
Order Code1800489
Product RangeRK Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6ERK1
Order Code1800489
Product RangeRK Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter Type1 Phase
Current Rating6A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min5.1mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance0.741µF
Leakage Current Max280µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeRK Series
Product Overview
The 6ERK1 is a 6A high performance compact Power Line Filter suitable for industrial machinery applications. The 1-1609036-8 filter offers low input leakage current makes it suitable for portable equipment.
- Single stage
- Chassis mount
- Significant differential mode performance
- Low leakage current
- 0.250" Spade terminals input/output style
- -10 to 40°C Operating temperature range
Applications
Portable Devices, Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
5.1mH
Filter Mounting
Chassis Mount
Leakage Current Max
280µA
Filter Output Terminals
Quick Connect
Voltage Rating
250VAC
Current Rating
6A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.741µF
Filter Input Terminals
Quick Connect
Product Range
RK Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1587