Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10ET1
Order Code3394727
Product RangeT Series
Also Known As6609046-7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £52.900 |
10+ | £48.280 |
20+ | £47.310 |
Price for:Each
Minimum: 1
Multiple: 1
£52.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10ET1
Order Code3394727
Product RangeT Series
Also Known As6609046-7
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min9.5mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance1.77µF
Filter Input TerminalsQuick Connect
Leakage Current Max500µA
Filter Output TerminalsQuick Connect
Product RangeT Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
Filter Terminals
Quick Connect
Inductance Min
9.5mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
1 Stage
Capacitance
1.77µF
Leakage Current Max
500µA
Product Range
T Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.512559
Product traceability