Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6VV1
Order Code3394726
Product RangeV Series
Also Known As6609043-2
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £47.460 |
10+ | £40.480 |
20+ | £37.710 |
Price for:Each
Minimum: 1
Multiple: 1
£47.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6VV1
Order Code3394726
Product RangeV Series
Also Known As6609043-2
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating6A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
No. of Stages2 Stage
Inductance Min1.8mH
Capacitance0.813µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max1mA
Filter Output TerminalsQuick Connect
Product RangeV Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
2 Stage
Capacitance
0.813µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
250VAC
Current Rating
6A
Filter Terminals
Quick Connect
Inductance Min
1.8mH
Filter Mounting
Chassis Mount
Leakage Current Max
1mA
Product Range
V Series
Technical Docs (3)
Alternatives for 6VV1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263083