Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No63AYC10B
Order Code3133339
Product RangeAYC Series
Also Known As6609067-3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £454.070 |
5+ | £412.830 |
10+ | £404.570 |
Price for:Each
Minimum: 1
Multiple: 1
£454.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No63AYC10B
Order Code3133339
Product RangeAYC Series
Also Known As6609067-3
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating63A
Filter Type3 Phase
Filter TerminalsTerminal Block
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Leakage Current Max128mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeAYC Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Current Rating
63A
Filter Terminals
Terminal Block
No. of Stages
1 Stage
Leakage Current Max
128mA
Filter Output Terminals
Terminal Block
SVHC
To Be Advised
Voltage Rating
480VAC
Filter Type
3 Phase
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
AYC Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.707378
Product traceability