Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No5VB1
Order Code3394723
Product RangeB Series
Also Known As5VB1=F7126 S0
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No5VB1
Order Code3394723
Product RangeB Series
Also Known As5VB1=F7126 S0
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating5A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min516µH
Capacitance12000pF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max700µA
Filter Output TerminalsQuick Connect
Product RangeB Series
SVHCTo Be Advised
Alternatives for 5VB1
1 Product Found
Technical Specifications
Filter Applications
General Purpose
Current Rating
5A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
12000pF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
516µH
Filter Mounting
Chassis Mount
Leakage Current Max
700µA
Product Range
B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771
Product traceability