Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3EQ1
Order Code9586210
Product RangeQ Series
Also Known As6609048-1
Technical Datasheet
201 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £42.670 |
10+ | £38.170 |
20+ | £35.300 |
Price for:Each
Minimum: 1
Multiple: 1
£42.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3EQ1
Order Code9586210
Product RangeQ Series
Also Known As6609048-1
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating3A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min32.18mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance1.08µF
Leakage Current Max380µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeQ Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3EQ1 is a 1-phase RFI Power Line Filter for switching power supplies. This Q series highest performance flanged filter features high attenuation for common and differential mode interference. It is optimized for attenuation and size.
- -10 to 40°C Operating temperature range
Applications
Power Management
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
Filter Terminals
Quick Connect
Inductance Min
32.18mH
Filter Mounting
Chassis Mount
Leakage Current Max
380µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
2 Stage
Capacitance
1.08µF
Filter Input Terminals
Quick Connect
Product Range
Q Series
Alternatives for 3EQ1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.329535
Product traceability