Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No30KEHD10ABSD
Order Code3586221
Product RangeKEH-BS Series
Also Known As2-1609969-2
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £205.300 |
5+ | £192.290 |
10+ | £185.660 |
Price for:Each
Minimum: 1
Multiple: 1
£205.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No30KEHD10ABSD
Order Code3586221
Product RangeKEH-BS Series
Also Known As2-1609969-2
Technical Datasheet
Filter ApplicationsAC/DC Drives, HVAC, Robotics, UPS
Voltage Rating440VAC
Filter Type3 Phase
Current Rating30A
Filter TerminalsTerminal Block
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max10mA
Filter Output TerminalsTerminal Block
Product RangeKEH-BS Series
SVHCLead (27-Jun-2024)
Technical Specifications
Filter Applications
AC/DC Drives, HVAC, Robotics, UPS
Filter Type
3 Phase
Filter Terminals
Terminal Block
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
Lead (27-Jun-2024)
Voltage Rating
440VAC
Current Rating
30A
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Leakage Current Max
10mA
Product Range
KEH-BS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015