Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No30BCF6R
Order Code2520888
Product RangeBCF Series
Also Known As3-1609989-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £220.650 |
5+ | £193.070 |
10+ | £153.080 |
Price for:Each
Minimum: 1
Multiple: 1
£220.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No30BCF6R
Order Code2520888
Product RangeBCF Series
Also Known As3-1609989-2
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating277VAC
Filter Type3 Phase
Current Rating30A
Filter TerminalsStud
No. of PhasesThree Phase
Inductance Min1.6mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance0.1µF
Leakage Current Max8.7mA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeBCF Series
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
Filter Terminals
Stud
Inductance Min
1.6mH
Filter Mounting
Chassis Mount
Leakage Current Max
8.7mA
Filter Output Terminals
Stud
Voltage Rating
277VAC
Current Rating
30A
No. of Phases
Three Phase
No. of Stages
2 Stage
Capacitance
0.1µF
Filter Input Terminals
Stud
Product Range
BCF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
Product traceability