Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2VB3
Order Code3133337
Product RangeB Series
Also Known As6609021-4
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £13.720 |
| 5+ | £13.010 |
| 10+ | £11.830 |
| 20+ | £11.360 |
| 40+ | £11.110 |
| 56+ | £10.340 |
Price for:Each
Minimum: 1
Multiple: 1
£13.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2VB3
Order Code3133337
Product RangeB Series
Also Known As6609021-4
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating2A
Filter Type1 Phase
Filter TerminalsWire Leaded
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min539µH
Capacitance12000pF
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Leakage Current Max700µA
Filter Output TerminalsWire Leaded
Product RangeB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
2A
Filter Terminals
Wire Leaded
No. of Stages
1 Stage
Capacitance
12000pF
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
539µH
Filter Mounting
Chassis Mount
Leakage Current Max
700µA
Product Range
B Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
