Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No250KEPS6BFPW
Order Code3586206
Product RangeKEP Series
Also Known As5-1609968-6
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £913.560 |
5+ | £761.300 |
10+ | £746.070 |
Price for:Each
Minimum: 1
Multiple: 1
£913.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No250KEPS6BFPW
Order Code3586206
Product RangeKEP Series
Also Known As5-1609968-6
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating250A
Filter Type3 Phase
Filter TerminalsStud
No. of PhasesThree Phase
No. of Stages-
Filter MountingChassis Mount
Leakage Current Max12mA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeKEP Series
Technical Specifications
Filter Applications
General Purpose
Current Rating
250A
Filter Terminals
Stud
No. of Stages
-
Leakage Current Max
12mA
Filter Output Terminals
Stud
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
520VAC
Filter Type
3 Phase
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Product Range
KEP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability