Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20VW1
Order Code3133336
Product RangeW Series
Also Known As6609044-4
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £65.120 |
10+ | £64.880 |
20+ | £56.850 |
Price for:Each
Minimum: 1
Multiple: 1
£65.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20VW1
Order Code3133336
Product RangeW Series
Also Known As6609044-4
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
Filter Type1 Phase
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min1.76mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance1.08µF
Filter Input TerminalsQuick Connect
Leakage Current Max820µA
Filter Output TerminalsQuick Connect
Product RangeW Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
Filter Terminals
Quick Connect
Inductance Min
1.76mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
No. of Stages
2 Stage
Capacitance
1.08µF
Leakage Current Max
820µA
Product Range
W Series
Alternatives for 20VW1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.728015
Product traceability