Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20VB1...
Order Code3394719
Product RangeB Series
Also Known As1-6609021-1
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20VB1...
Order Code3394719
Product RangeB Series
Also Known As1-6609021-1
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating20A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min440µH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance12000pF
Leakage Current Max700µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeB Series
SVHCTo Be Advised
Alternatives for 20VB1...
3 Products Found
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
440µH
Filter Mounting
Chassis Mount
Leakage Current Max
700µA
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Voltage Rating
250VAC
Current Rating
20A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
12000pF
Filter Input Terminals
Quick Connect
Product Range
B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.180756
Product traceability