Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20EQ1 M0
Order Code9586237
Product RangeQ Series
Also Known As6609048-9
Your Part Number
Technical Datasheet
14 In Stock
39 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £102.330 |
| 5+ | £85.280 |
| 10+ | £78.720 |
Price for:Each
Minimum: 1
Multiple: 1
£102.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20EQ1 M0
Order Code9586237
Product RangeQ Series
Also Known As6609048-9
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min6mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance4.4µF
Filter Input TerminalsQuick Connect
Leakage Current Max380µA
Filter Output TerminalsQuick Connect
Product RangeQ Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 20EQ1 is a 1-phase 20A highest performance RFI Filter specifically developed for switching power supplies. The Q series filter has high attenuation for common and differential mode interference, quick connect terminals.
- 0.25" Spade terminals
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, Power Management, RF Communications
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
Filter Terminals
Quick Connect
Inductance Min
6mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
2 Stage
Capacitance
4.4µF
Leakage Current Max
380µA
Product Range
Q Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.816466