Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20EH1
Order Code2478120
Product RangeH Series
Also Known As3-1609037-8
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £19.910 |
3+ | £17.170 |
5+ | £16.490 |
10+ | £15.810 |
20+ | £14.810 |
50+ | £14.280 |
Price for:Each
Minimum: 1
Multiple: 1
£19.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20EH1
Order Code2478120
Product RangeH Series
Also Known As3-1609037-8
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating20A
Filter Type1 Phase
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min440µH
Capacitance9000pF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max5µA
Filter Output TerminalsQuick Connect
Product RangeH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 20EH1 is a Power Line Filter offers 20A current rating. This 3-1609037-8 filter has 0.002mA maximum leakage current at 120VAC, 60Hz and 0.005mA maximum leakage current at 250VAC, 50Hz.
- -10 to 40°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
Medical
Current Rating
20A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
9000pF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
440µH
Filter Mounting
Chassis Mount
Leakage Current Max
5µA
Product Range
H Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251555
Product traceability