Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20AYO1
Order Code9586180
Product RangeAYO Series
Also Known As6609066-4
Technical Datasheet
611 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £47.690 |
10+ | £42.840 |
20+ | £42.240 |
Price for:Each
Minimum: 1
Multiple: 1
£47.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20AYO1
Order Code9586180
Product RangeAYO Series
Also Known As6609066-4
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating20A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesThree Phase
Inductance Min120µH
No. of Stages1 Stage
Capacitance0.1µF
Filter MountingChassis Mount
Leakage Current Max3mA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeAYO Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 20AYO1 is a compact Low current RFI Power Line Filter suitable for use in 3-phase, four wire and WYE applications. The 6609066-4 offers 10A current rating and 440V voltage.
- Filters each of the three lines plus neutral
- Good for attenuation beginning at 100kHz
- Space saving design
- Low leakage current
- Easy to connect terminals
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
Filter Terminals
Quick Connect
Inductance Min
120µH
Capacitance
0.1µF
Leakage Current Max
3mA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
440VAC
Filter Type
EMI, RFI
No. of Phases
Three Phase
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
AYO Series
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254012
Product traceability