Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1EDP
Order Code9585788
Product RangeEDP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1EDP
Order Code9585788
Product RangeEDP Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating1A
No. of PhasesSingle Phase
Filter TerminalsThrough Hole
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input Terminals-
Leakage Current Max380µA
Filter Output Terminals-
Product RangeEDP Series
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Input Terminals
-
Filter Output Terminals
-
Voltage Rating
250VAC
Current Rating
1A
Filter Terminals
Through Hole
Filter Mounting
Through Hole
Leakage Current Max
380µA
Product Range
EDP Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04037