Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1EB3
Order Code9586083
Product RangeB Series
Also Known As6609020-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £11.600 |
5+ | £11.520 |
10+ | £11.450 |
20+ | £11.370 |
40+ | £11.300 |
56+ | £11.220 |
Price for:Each
Minimum: 1
Multiple: 1
£11.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1EB3
Order Code9586083
Product RangeB Series
Also Known As6609020-2
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating1A
Filter Type1 Phase
No. of PhasesSingle Phase
Inductance Min1.86mH
Filter TerminalsWire Leaded
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance10000pF
Leakage Current Max360µA
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product RangeB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1EB3 is a 1A general purpose RFI Filter for high impedance loads at low current. This 6609020-2 filter meets low leakage current requirements of VDE portable equipment and non-patient medical equipment.
- Wire leads input/output style
- Small size
- -10 to 40°C Operating temperature range
Applications
Portable Devices, Medical, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
1A
No. of Phases
Single Phase
Filter Terminals
Wire Leaded
Filter Mounting
Chassis Mount
Leakage Current Max
360µA
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
1 Phase
Inductance Min
1.86mH
No. of Stages
1 Stage
Capacitance
10000pF
Filter Input Terminals
Wire Leaded
Product Range
B Series
Alternatives for 1EB3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047627
Product traceability