Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No16BCF6R
Order Code2520887
Product RangeBCF Series
Also Known As3-1609989-1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £186.000 |
5+ | £160.520 |
10+ | £150.710 |
Price for:Each
Minimum: 1
Multiple: 1
£186.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No16BCF6R
Order Code2520887
Product RangeBCF Series
Also Known As3-1609989-1
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating277VAC
Current Rating16A
Filter Type3 Phase
Filter TerminalsStud
No. of PhasesThree Phase
No. of Stages2 Stage
Inductance Min2.01mH
Filter MountingChassis Mount
Capacitance0.1µF
Filter Input TerminalsStud
Leakage Current Max8.7mA
Filter Output TerminalsStud
Product RangeBCF Series
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
Filter Terminals
Stud
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Filter Output Terminals
Stud
Voltage Rating
277VAC
Filter Type
3 Phase
No. of Phases
Three Phase
Inductance Min
2.01mH
Capacitance
0.1µF
Leakage Current Max
8.7mA
Product Range
BCF Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
Product traceability