Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15EEJ1
Order Code9586318
Product RangeCorcom EEJ Series
Also Known As1-6609006-7
Technical Datasheet
2,000 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £11.730 |
10+ | £9.980 |
25+ | £9.590 |
100+ | £9.210 |
250+ | £7.930 |
500+ | £7.770 |
Price for:Each
Minimum: 1
Multiple: 1
£11.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15EEJ1
Order Code9586318
Product RangeCorcom EEJ Series
Also Known As1-6609006-7
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom EEJ Series
Product Overview
The 15EEJ1 is a 15A IEC Filter designed to keep up with the demand for higher current equipment. The 1-6609006-7 enhanced EMI inlet filter is suitable for use in higher current power supplies and computing equipment, which consist of work stations, base stations and server applications. The performance has been enhanced to meet the needs for more attenuation. It is also has an extended metal flange around the socket for improved high frequency EMI shielding as well as a larger contact area for the panel ground.
- Enhanced two element circuit provides medium attenuation to 30MHz
- Compact EMI filter with IEC 60320-1 C14 Inlet
- Supersedes most ED Series versions
- -10 to 40°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Connector Type
IEC C14
Current Rating
15A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom EEJ Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04