Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No150KEMS6BFPD
Order Code3586184
Product RangeKEM Series
Also Known As5-1609967-4
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £709.880 |
5+ | £621.140 |
10+ | £514.660 |
Price for:Each
Minimum: 1
Multiple: 1
£709.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No150KEMS6BFPD
Order Code3586184
Product RangeKEM Series
Also Known As5-1609967-4
Technical Datasheet
Voltage Rating520VAC
Current Rating150A
Filter Type3 Phase
Filter TerminalsStud
Leakage Current Max20mA
Product RangeKEM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage Rating
520VAC
Filter Type
3 Phase
Leakage Current Max
20mA
SVHC
No SVHC (27-Jun-2024)
Current Rating
150A
Filter Terminals
Stud
Product Range
KEM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015