Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No12FC10 J0
Order Code3133335
Product RangeFC Series
Also Known As6609069-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £115.630 |
5+ | £101.170 |
10+ | £83.830 |
Price for:Each
Minimum: 1
Multiple: 1
£115.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No12FC10 J0
Order Code3133335
Product RangeFC Series
Also Known As6609069-2
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating12A
Filter Type1 Phase
Filter TerminalsTerminal Block
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max6.7mA
Filter Output TerminalsTerminal Block
Product RangeFC Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Current Rating
12A
Filter Terminals
Terminal Block
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
To Be Advised
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Leakage Current Max
6.7mA
Product Range
FC Series
Technical Docs (3)
Alternatives for 12FC10 J0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.289789
Product traceability