Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10VV1
Order Code3133334
Product RangeV Series
Also Known As6609043-3
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £43.380 |
10+ | £37.000 |
20+ | £34.470 |
Price for:Each
Minimum: 1
Multiple: 1
£43.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10VV1
Order Code3133334
Product RangeV Series
Also Known As6609043-3
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
Filter Type1 Phase
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages2 Stage
Inductance Min1.2mH
Capacitance0.813µF
Filter MountingChassis Mount
Leakage Current Max820µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeV Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 10VV1 is a 1-phase 10A multipurpose Power Line RFI Filter for emission control and it is designed for susceptibility use when equipment impedance at RF frequencies is low. The V series is effective to control emissions in equipment using SCR and T²L circuits for compliance with FCC part 15, subpart J and EN55022, level-A, down to 150kHz. It offers an N=3 line to ground impedance to common mode and an N=5 impedance for line to line differential mode interference. It has quick connect terminals.
- 0.25" Spade terminals
- Flanged mounting
- -10 to 40°C Operating temperature range
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Capacitance
0.813µF
Leakage Current Max
820µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
1.2mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
V Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.292567
Product traceability