Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1-6609016-1
Order Code3587928
Product RangeCorcom ED Series
Technical Datasheet
17 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £19.790 |
5+ | £19.450 |
10+ | £19.100 |
25+ | £18.560 |
50+ | £17.880 |
100+ | £17.590 |
250+ | £17.280 |
Price for:Each
Minimum: 1
Multiple: 1
£19.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1-6609016-1
Order Code3587928
Product RangeCorcom ED Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom ED Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom ED Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968
Product traceability