Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOPPER 3D
Manufacturer Part No2503180005
Order Code3251321
Product RangePLACTIVE AN1 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOPPER 3D
Manufacturer Part No2503180005
Order Code3251321
Product RangePLACTIVE AN1 Series
Technical Datasheet
Diameter1.75mm
Filament ColourRed
Filament MaterialAntibacterial PLA (Polylactide)
Melting Temperature160°C
Melting Temperature Min145°C
Melting Temperature Max160°C
Filament Weight750g
Product RangePLACTIVE AN1 Series
SVHCTo Be Advised
Product Overview
- PLACTIVE AN1™ PLA filament is a nanocomposite developed with high quality PLA & Nano-Copper additive
- Antibacterial action has been scientifically validated eliminating <gt/>99.99% of fungi, viruses
- Clinically tested in prosthesis for amputees with excellent results
- Antibacterial properties confirmed by two microbiology laboratories in Chile and USA
- Nano-additive maintains all the mechanical properties of the material
- Non-toxic product and environmentally friendly (biodegradable)
- Thermoforming characteristics facilitate post-processing, final adjustment of 3D printed application
Technical Specifications
Diameter
1.75mm
Filament Material
Antibacterial PLA (Polylactide)
Melting Temperature Min
145°C
Filament Weight
750g
SVHC
To Be Advised
Filament Colour
Red
Melting Temperature
160°C
Melting Temperature Max
160°C
Product Range
PLACTIVE AN1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1