Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £59.390 |
Price for:Each
Minimum: 1
Multiple: 1
£59.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOPPER 3D
Manufacturer Part No2503050004
Order Code3471050
Technical Datasheet
Diameter2.85mm
Filament ColourGrey
Filament MaterialNano Copper, TPU98A
Melting Temperature Min-
Melting Temperature Max225°C
Filament Weight500g
Product Range-
SVHCTo Be Advised
Technical Specifications
Diameter
2.85mm
Filament Material
Nano Copper, TPU98A
Melting Temperature Max
225°C
Product Range
-
Filament Colour
Grey
Melting Temperature Min
-
Filament Weight
500g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5