Print Page
M300-05400270
AC MOTOR DRIVE, 3-PH, 20HP, 480VAC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONTROL TECHNIQUES
Manufacturer Part NoM300-05400270
Order Code3365639
Product RangeUnidrive M300
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerCONTROL TECHNIQUES
Manufacturer Part NoM300-05400270
Order Code3365639
Product RangeUnidrive M300
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating20hp
No. of PhasesThree Phase
Output Current Max27A
Supply Frequency50Hz / 60Hz
IP RatingIP21
Product RangeUnidrive M300
SVHCNo SVHC (16-Jul-2019)
Product Overview
M300-05400270 is an unidrive M300 AC motor drive. It is an enhance throughput with machine safety, communications, and built-in PLC. Unidrive M300 provides flexible integration with safety and communications. Unidrive M300 is ideal for applications that require cost-effective integration into safety systems. With two safe torque off (STO) inputs, onboard PLC and an SI interface for industry standard fieldbuses, Ethernet or extended I/O options, this feature set ensures Unidrive M300's flexible integration with any system.
- 380 to 480VAC supply voltage range, 20hp power rating, 27A maximum output current
- 50Hz / 60Hz supply frequency, IP21 IP rating
- Three number of phase, induction / asynchronous motors compatible motor type
- Enhance up-time and system flexibility
- Flexible I/O that is expandable with SI-I/O option module
- High performance open loop motor control
- RFC-A algorithm for exceptional induction motor control of demanding applications
- Closed loop current control without a position feedback device
- IP21 / UL open class as standard drive rating
- Fixed LED keypad, PC tools, SD card parameter cloning via
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Supply Voltage Max
480VAC
Power Rating
20hp
Output Current Max
27A
IP Rating
IP21
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Min
380VAC
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Product Range
Unidrive M300
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044088
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.65