Print Page
M300-02200056
AC MOTOR DRIVE, 1 & 3-PH, 1.5HP, 240VAC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONTROL TECHNIQUES
Manufacturer Part NoM300-02200056
Order Code3365625
Product RangeUnidrive M300
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerCONTROL TECHNIQUES
Manufacturer Part NoM300-02200056
Order Code3365625
Product RangeUnidrive M300
Technical Datasheet
Supply Voltage Min200VAC
Control / Drive TypeVariable Frequency Drive
Supply Voltage Max240VAC
Compatible Motor TypeInduction / Asynchronous Motors
No. of PhasesSingle Phase, Three Phase
Power Rating1.5hp
Output Current Max5.6A
Supply Frequency50Hz / 60Hz
IP RatingIP21
Product RangeUnidrive M300
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage Min
200VAC
Supply Voltage Max
240VAC
No. of Phases
Single Phase, Three Phase
Output Current Max
5.6A
IP Rating
IP21
SVHC
No SVHC (16-Jul-2019)
Control / Drive Type
Variable Frequency Drive
Compatible Motor Type
Induction / Asynchronous Motors
Power Rating
1.5hp
Supply Frequency
50Hz / 60Hz
Product Range
Unidrive M300
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044084
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38