Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AD-401-M5E
Order Code4624350
Technical Datasheet
Sensing Range Max0.6mm
Thread Size - MetricM5
Sensor Output TypeNPN
Supply Voltage DC Min10VDC
Supply Voltage DC Max30VDC
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Range Max
0.6mm
Sensor Output Type
NPN
Supply Voltage DC Max
30VDC
SVHC
No SVHC (07-Jul-2017)
Thread Size - Metric
M5
Supply Voltage DC Min
10VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035