Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No008-000-000-10
Order Code3762962
Technical Datasheet
23 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £2.190 |
5+ | £1.910 |
Price for:Each
Minimum: 1
Multiple: 1
£2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No008-000-000-10
Order Code3762962
Technical Datasheet
LAN CategoryCat5e
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ideal for use in floorboxes or any application that has an industry standard LJ6C aperture
- Offers extended PowerSum characteristics
- High gloss ABS Thermoplastic resin construction
- UL94 VO Grade flame retardancy (at 1.5mm)
- High performance unshielded RJ45 socket
- 4-Way industry standard IDC blocks
- Mounting hole size: 22.3x36.7mm
- Maximum panel thickness: 2.0mm
- Minimum backbox depth: 15mm (faceplate) or 20mm (panel)
- Conforms to ANSI/TIA-568-C Enhanced Category 5 specification
Technical Specifications
LAN Category
Cat5e
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01