Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoYY0011LSOH
Order Code3763120
Product RangeYY Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoYY0011LSOH
Order Code3763120
Product RangeYY Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size3 x 1.5mm²
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter6.8mm
Voltage Rating500V
Product RangeYY Series
SVHCTo Be Advised
Product Overview
YY control cable is suitable for use in a number of markets, such as engineering, building, construction, automation and process control. It is typically found in fixed installations such as assembly and production lines or process plants. Being quite flexible, it is widely used as an interconnecting cable for measuring, controlling or regulation in signal and control equipment. Although designed for internal use, it can be used externally with the right protection.
- Plain, annealed, copper conductors to EN60228, Class 5
- Core ID: Black with white numbers
- Insulation resistance: <gt/>200MΩ.km
- Voltage rating: 300/500V
- Temperature rating: -30℃ to +70℃
- Min. bend radius: 10x Nom. diameter
- Flammability: IEC60332-1-2
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
6.8mm
Product Range
YY Series
No. of Cores
3Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
3 x 1.5mm²
Jacket Material
LSZH
Voltage Rating
500V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.735