Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoCAT6ULCAVI305
Order Code3376356
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoCAT6ULCAVI305
Order Code3376356
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat6
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColourViolet
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter5.8mm
Product Range-
SVHCTo Be Advised
Product Overview
- Solid, plain, annealed copper conductors
- 8x Insulated wires formed into 4x pairs cabled together
- Designed to support horizontal networking applications over channel distances up to 100m
- Cable meets the specified performance for Cat6 U/UTP
- Supports all CLASS E applications as defined within ISO/IEC 11801 2nd Edition
- LSZH, violet jacket
- Insulation resistance (500V DC): ≥500MΩ/km
- Resistance (unbalanced): ≤2%
- Delay skew: 45ns/100m
- Propagation delay (nominal): 552ns/100m
- CE CPR - Cat Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
External Diameter
5.8mm
SVHC
To Be Advised
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Colour
Violet
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.345