Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part No6009283
Order Code3377656
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen
Wire Gauge10AWG
Conductor Area CSA2.5mm²
Reel Length (Imperial)16.4ft
Reel Length (Metric)5m
No. of Max Strands x Strand Size462 x 0.08mm
Voltage Rating500V
Conductor MaterialCopper
External Diameter3.9mm
Approval SpecificationBS 5099, BS 7655
Product Range-
SVHCTo Be Advised
Product Overview
- Ideal for test lead applications
- Copper conductors
- Highly flexible with PVC jacket
Technical Specifications
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Imperial)
16.4ft
No. of Max Strands x Strand Size
462 x 0.08mm
Conductor Material
Copper
Approval Specification
BS 5099, BS 7655
SVHC
To Be Advised
Jacket Colour
Green
Conductor Area CSA
2.5mm²
Reel Length (Metric)
5m
Voltage Rating
500V
External Diameter
3.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177