Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part No6000698
Order Code3377813
Technical Datasheet
Cable ShieldingScreened
No. of Cores8Core
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.7mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
Serial RS-232 interface cable, 300V RMS rated for computer applications.
- Stranded, tinned, annealed copper conductors
- 2x Wires twisted together to form a balanced pair
- An overall aluminised polyester tape screen, with tinned copper drain wire
- White, PVC jacket
- Operating temperature range: -20℃ to +80℃
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Colour
White
Conductor Material
Tinned Copper
External Diameter
6.7mm
Product Range
-
No. of Cores
8Core
Conductor Area CSA
0.2mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.57