Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | £4.480 |
Price for:Each
Minimum: 5
Multiple: 5
£22.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The S1391 is a through-hole Reed Switch with 10W maximum switching capacity. It has open contact form and polypropylene case.
- 150mΩ Contact resistance
- -25 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Switch Mounting
Through Hole
Switching Voltage Max
70VAC
Contact Resistance Max
0.15ohm
Operate AT Max
-
Contact Configuration
-
Contact Current Max
250mA
Switching Power Max
10VA
Operate AT Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174