Print Page
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-80SMDH0510-G1
Order Code2787225
Product RangeRI80SMDH
Technical Datasheet
Product RangeRI80SMDH
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max350mA
Switching Voltage Max175V
Switching Power Max5W
Contact Resistance Max0.16ohm
Operate AT Min5AT
Operate AT Max10AT
SVHCNo SVHC (14-Jun-2023)
Alternatives for RI-80SMDH0510-G1
1 Product Found
Product Overview
The RI-80SMDH0510-G1 is a single-pole single-throw (SPST) SMD ultra-micro dry Reed Switch hermetically sealed in a gas-filled glass envelope. Having normally open contacts and containing two magnetically actuated reeds. This gull wing version switch features sputtered ruthenium gold contact layers, superior glass-to-metal seal and blade alignment.
- 140mR Typical initial contact resistance
- 10⁶MR Minimum insulation resistance
Applications
Industrial
Technical Specifications
Product Range
RI80SMDH
Switch Mounting
Surface Mount
Switching Voltage Max
175V
Contact Resistance Max
0.16ohm
Operate AT Max
10AT
Contact Configuration
SPST-NO
Contact Current Max
350mA
Switching Power Max
5W
Operate AT Min
5AT
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002