Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS
Manufacturer Part NoRI-48A
Order Code1130364
Product RangeRI-48 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-48A
Order Code1130364
Product RangeRI-48 Series
Technical Datasheet
Product RangeRI-48 Series
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max70W
Contact Resistance Max0.09ohm
Operate AT Min15AT
Operate AT Max28AT
Technical Specifications
Product Range
RI-48 Series
Switch Mounting
-
Switching Voltage Max
200VDC
Contact Resistance Max
0.09ohm
Operate AT Max
28AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
70W
Operate AT Min
15AT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027