Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMTA240
Order Code730221
Technical Datasheet
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
Beam Angle90°
Output Current500mA
Switching Voltage240VAC
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MTA240 is a Tilt Switch with hermitically sealed reed switch contacts. The contacts will switch up to the maximum rating without the contact bounce/load problems normally associated with non-mercury tilt switches. Typical applications include position and limit sensing, linear actuators, security system switch, door switch.
- Sealed contacts
- 240VAC Maximum switching voltage
- 0.5A Maximum switching current
- 10VA Maximum switching capacity
- 150mΩ Maximum contact resistance
- Reliable switching
- Long life
- Non-toxic
Applications
Sensing & Instrumentation, Security, Industrial
Technical Specifications
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
Output Current
500mA
Product Range
-
Beam Angle
90°
Switching Voltage
240VAC
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
